
1-pole thermal circuit breaker with a 25A current rating and 250VAC/50VDC voltage rating. Features a push-to-reset actuator, screw termination, and panel mount design. Operating temperature range from -20°C to 60°C. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W58-XC4C12A-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White, Black, Red |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Height | 34.93mm |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W58 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 1.499143oz |
| Width | 16.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W58-XC4C12A-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
