
1-pole thermal circuit breaker with a 3A current rating, designed for 250VAC or 50VDC applications. Features a push-to-reset actuator and screw termination for panel mounting. Operating temperature range is -20°C to 60°C. RoHS compliant and UL approved.
TE Connectivity W58-XC4C12A-3 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White, Black, Red |
| Current Rating | 3A |
| Height | 34.93mm |
| Length | 34.93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W58 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 1.499143oz |
| Width | 16.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W58-XC4C12A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
