
TE Connectivity W67-A2Q12-5 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | W67 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W67-A2Q12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
