TE Connectivity W67-A2Q50-0.50 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Series | W67 |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-A2Q50-0.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.