TE Connectivity W67-A2T52-1 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.6s to 8s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W67-A2T52-1 to view detailed technical specifications.
No datasheet is available for this part.