
TE Connectivity W67-X1Q10-20 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 20A |
| Trip Time | 0.03s(Max) |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W67-X1Q10-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.