
Single-pole magnetic circuit breaker with toggle actuator, featuring a hydraulic delay for series trip circuit function. Rated for 5A current and 1.729V AC, operating within a -40°C to 85°C temperature range. Panel mount design with quick connect termination, measuring 50.8mm height, 51.89mm length, and 19.05mm width, accommodating panel thicknesses up to 0.11 inches. RoHS compliant and supplied in tray packaging.
TE Connectivity W67-X2Q10-5 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Panel Thickness | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 30ms |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
