
1-pole magnetic circuit breaker, 2A current rating, 277V AC voltage rating, and 65V DC rated voltage. Features a toggle actuator, panel mount design with quick connect termination, and a hydraulic delay for circuit protection. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity W67-X2Q12-2 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 1.729V |
| DC Rated Voltage | 65V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
