
Magnetic circuit breaker with a 10A current rating and 65V DC rated voltage. Features a toggle actuator and single-pole design with a series trip circuit function. Operates within a temperature range of -40°C to 85°C and includes quick connect termination. Panel mountable with a white color finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W67-X2Q52-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| DC Rated Voltage | 65V |
| Weight | 2.497397oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q52-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
