
TE Connectivity W67-X2Q53-10 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Series | W67 |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q53-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
