TE Connectivity W67-X2T12-30 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 30A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W67-X2T12-30 to view detailed technical specifications.
No datasheet is available for this part.