TE Connectivity W68-X1T12-50 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | W6 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W68-X1T12-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.