
TE Connectivity W68-X2Q110-10 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Panel Thickness | 0.11inch |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 100s |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q110-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
