
TE Connectivity W68-X2Q110-30 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Panel Thickness | 0.11inch |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 1.729V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q110-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
