TE Connectivity W68-X2Q110-5 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Series | W68 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q110-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
