TE Connectivity W68-X2Q112-15 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q112-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.