
2-pole magnetic circuit breaker with a 15A current rating and 277V AC voltage rating. Features rocker actuator, panel mount, and quick connect termination. Operates within a temperature range of -40°C to 85°C. RoHS compliant and UL approved.
TE Connectivity W68-X2Q12-15 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Panel Thickness | 0.11inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q12-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
