
TE Connectivity W68-X2Q12-2 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Panel Thickness | 0.11inch |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 1.729V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q12-2 to view detailed technical specifications.
No datasheet is available for this part.
