
TE Connectivity W68-X3027-X2 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Series | W68 |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X3027-X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
