TE Connectivity W68-X3066-30 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | W6 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W68-X3066-30 to view detailed technical specifications.
No datasheet is available for this part.