
3-pole magnetic circuit breaker with a 25A current rating and 277V AC operating voltage. Features a rocker actuator, panel mount design, and quick connect termination. Operates within a temperature range of -40°C to 85°C, with a time to trip of 20 seconds. This RoHS compliant component is designed for general circuit protection applications.
TE Connectivity W69-X2Q12-25 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Operating Supply Voltage | 277V |
| Package Quantity | 8 |
| Packaging | Tray |
| Panel Thickness | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W69-X2Q12-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
