TE Connectivity W69-X2T12-40 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|240VAC|415VAC |
| Current Rating | 40A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W69-X2T12-40 to view detailed technical specifications.
No datasheet is available for this part.