
TE Connectivity W91-A152-40 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 40A |
| Trip Time | 0.6s to 8s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity W91-A152-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.