Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
TE Connectivity W91-X1110-3 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 3A |
| Trip Time | 9s to 100s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W91-X1110-3 to view detailed technical specifications.
No datasheet is available for this part.