
Magnetic circuit breaker with a 2A current rating and 277V AC voltage rating. Features a toggle actuator, single pole configuration, and panel mount design with stud termination. Operates within a temperature range of -40°C to 85°C and offers a hydraulic delay for circuit protection. Approved by UL and RoHS compliant.
TE Connectivity W91-X112-2 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Contains Lead |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 277V |
| Package Quantity | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 2A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
