
Magnetic circuit breaker featuring a toggle actuator and 1 pole configuration. Rated for 5A current and 277V AC operating supply voltage, with a DC rated voltage of 65V. This panel-mount breaker utilizes a hydraulic delay mechanism and stud termination, operating within a temperature range of -40°C to 85°C. UL approved and RoHS compliant.
TE Connectivity W91-X112-5 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 277V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 5A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X112-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
