
TE Connectivity W91-X152-25 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 8s |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X152-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.