TE Connectivity W92-X1110-15V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X1110-15V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.