TE Connectivity W92-X1110-7 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | W9 |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity W92-X1110-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.