
Two-pole magnetic-hydraulic circuit breaker with a 1A current rating and 277VAC operating voltage. Features a toggle actuator, series trip circuit function, and stud termination. Designed for panel mounting with a temperature range of -40°C to 85°C. Includes a hydraulic delay for precise tripping characteristics.
TE Connectivity W92-X112-1 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Contains Lead |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 277V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Weight | 2.497397oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
