
Magnetic circuit breaker featuring a 2-pole configuration and toggle actuator for panel mounting. This SERIES TRIP breaker offers a 15A current rating and a 277V AC operating voltage, with a DC rated voltage of 65V. It utilizes hydraulic delay for its magnetic breaker type and operates within a temperature range of -40°C to 85°C. Termination is via stud, and the unit is RoHS compliant.
TE Connectivity W92-X112-15 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 277V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Weight | 2.497397oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X112-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
