2-pole hydraulic magnetic circuit breaker with a 40A current rating and 277VAC operating voltage. Features a toggle actuator, panel mount, and stud termination. Designed for series trip circuit function with a hydraulic delay, offering a time to trip of 20 seconds at 40A. Operates within a temperature range of -40°C to 85°C and is UL approved and RoHS compliant.
TE Connectivity W92-X112-40 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 40A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 277V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 40A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X112-40 to view detailed technical specifications.
No datasheet is available for this part.