TE Connectivity W92-X113-50 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X113-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.