The W92-X122-6 is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 277VAC or 480VAC and a current rating of 6A. It features a toggle actuator with a trip time of 2.2 seconds to 20 seconds. The device is designed for panel mount applications and has a terminal design with 4 stud terminals. The W92-X122-6 operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 6A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |