
Magnetic circuit breaker featuring a 3-pole configuration and a toggle actuator. This SERIES TRIP breaker offers a 10A current rating and a 277V AC voltage rating, with a DC rated voltage of 65V. It operates within a temperature range of -40°C to 85°C and mounts to a panel via stud terminations. The breaker utilizes hydraulic delay for its magnetic trip mechanism, with a time to trip of 20 seconds at 10A.
TE Connectivity W93-X112-10 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Operating Supply Voltage | 277V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 10A |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W93-X112-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
