
This 3-pole magnetic circuit breaker has a current rating of 5A and a voltage rating of 480V AC. It features a lever actuator type and a magnetic (hydraulic delay) breaker type. The device is non-compliant with ELV regulations and is not lead-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is designed for panel mount applications.
TE Connectivity W93-X122-5 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 8 |
| Series | W93 |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W93-X122-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
