TE Connectivity WD2759-002 technical specifications.
| Actuating System | DC |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 700V |
| Mount | DIN Rail |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | WD2759 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WD2759-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.