TE Connectivity WD47-002 technical specifications.
| Actuating System | DC |
| Package/Case | 002 |
| Coil Type | Non-Latching |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WD47-002 to view detailed technical specifications.
No datasheet is available for this part.