TE Connectivity WOUV-240DC technical specifications.
| Actuating System | DC |
| ELV | Non-Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | WOUV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WOUV-240DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.