Protective Relays, 28VDC SPDT 1 Form C Flange
TE Connectivity WTD-106 technical specifications.
| Actuating System | DC |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WTD-106 to view detailed technical specifications.
No datasheet is available for this part.