
TE Connectivity WUV-3-208 technical specifications.
| Actuating System | AC |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | WUV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WUV-3-208 to view detailed technical specifications.
No datasheet is available for this part.