TE Connectivity WUVT1-230 technical specifications.
| Actuating System | AC |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WUVT1-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.