The XL403A-X1-R012-B001-T004A is a single-axis accelerometer from TE Connectivity. It features an acceleration range of ±12g and operates over a supply voltage of 8.5 to 36V. The device is sensitive to 400mV/g and has a resonant frequency of 0.8. It is designed for use in analog output applications and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The accelerometer is specified to operate over a temperature range of -40 to 85°C.
TE Connectivity XL403A-X1-R012-B001-T004A technical specifications.
| Axis Type | Single |
| Acceleration | ±12g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity XL403A-X1-R012-B001-T004A to view detailed technical specifications.
No datasheet is available for this part.