The TE Connectivity XL403A-X1-R012-B800-T004D is a single-axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a device sensitivity range of 400mV/g and a resonant frequency of 0.8. The accelerometer is suitable for use in environments with operating temperatures between -40°C and 85°C.
TE Connectivity XL403A-X1-R012-B800-T004D technical specifications.
| Axis Type | Single |
| Acceleration | ±12g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity XL403A-X1-R012-B800-T004D to view detailed technical specifications.
No datasheet is available for this part.