This single-axis accelerometer from TE Connectivity features a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. The device's output type is digital, and its resonant frequency is 0.8. The accelerometer's sensitivity range is 400mV/g, and it operates within a typical supply voltage range of 9V to 24V.
TE Connectivity XL403D-X1-R003-T004-K10 technical specifications.
| Axis Type | Single |
| Acceleration | ±3g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity XL403D-X1-R003-T004-K10 to view detailed technical specifications.
No datasheet is available for this part.