Conn Circular SKT Solder Lug ST Jam Nut 1 Port
TE Connectivity YDTS23H19-66ZCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H19-66ZCV001 to view detailed technical specifications.
No datasheet is available for this part.