
Wirewound power resistor with 10W power dissipation and 18kΩ resistance. Features 5% resistance tolerance, 30ppm temperature coefficient, and a 2-termination design. Rated for 825V DC and 570V AC, operating from -55°C to 350°C. Chassis mountable with a ceramic package, measuring 50mm in length, 17mm in width, and 9.5mm in height and diameter. RoHS compliant.
TE Connectivity YP1018KJ technical specifications.
| Package/Case | Ceramic |
| Diameter | 9.5mm |
| ELV | Compliant |
| Height | 9.5mm |
| Lead/Base Style | SMD/SMT |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 18kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | YP, CGS |
| Technology | WIRE WOUND |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 570V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YP1018KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.