Wirewound power resistor with 10W power dissipation and 47kΩ resistance. Features 5% resistance tolerance and a 30ppm temperature coefficient. Operates within a -55°C to 350°C temperature range and has a maximum operating voltage of 825V. Designed for chassis mounting with screw terminations, housed in a ceramic package measuring 50mm x 19.75mm x 9.5mm. RoHS compliant.
TE Connectivity YP1047KJ technical specifications.
| Package/Case | Ceramic |
| Depth | 19.75mm |
| Diameter | 9.5mm |
| ELV | Compliant |
| Lead/Base Style | SMD/SMT |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 570V |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | YP, CGS |
| Technology | WIRE WOUND |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 570V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YP1047KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.