Thin film through-hole resistor with 10 Ohm resistance and 0.1% tolerance. Features a 0.25W (1/4W) power rating, ±15ppm/°C temperature coefficient, and a maximum operating temperature of 155°C. Axial package with 2.3mm body diameter and 0.6mm lead diameter. Rated for 250V operating supply voltage and 500V DC rated voltage. RoHS compliant.
TE Connectivity YR1B10RCC technical specifications.
| Body Diameter | 2.3mm |
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR1 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B10RCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.