Thin film fixed resistor featuring 39.2 ohm resistance with a tight 0.1% tolerance. This component offers a 250V voltage rating and 250mW power dissipation, operating across a wide temperature range from -65°C to 155°C. Designed for through-hole mounting with axial leads, it utilizes metal film technology for reliable performance. Packaged in tape and reel, this RoHS compliant resistor is suitable for various electronic applications.
TE Connectivity YR1B39R2CC technical specifications.
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39.2R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B39R2CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.